Reference Only
BK/HEJ-AA
Fuse Holder FUSEHOLDER
Datasheet
BK-HEJ-AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Holders | |
| Fuse Size / Group | 13/32 in x 2 1/4 in | |
| Type | Non-Breakaway | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 250 VAC | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
786In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.73 | $165.73 | |
| $152.35 | $761.75 | |
| $129.16 | $1,291.60 | |
| $100.07 | $2,001.40 | |
| $96.50 | $5,790.00 | |
| $94.98 | $9,498.00 | |
| $88.46 | $88,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes