Reference Only

BK/HEB-AA

Fuse Holder In-Line Tron

Manufacturer:

Mfr Part:
BK-HEB-AA

TTI Part:
BK/HEB-AA

EDA / CAD Models

Alternate Part Number

HEB-AA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHEB
ProductFuse Holders
Fuse Size / Group13/32 in x 1 1/2 in
TypeNon-Breakaway
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 V
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesHEB-AA BK-HEB-AA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,202
On Order
5,202 expected 21-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.81$106.81
$93.98$469.90
$81.37$813.70
$76.96$1,539.20
$70.70$4,242.00
$67.23$6,723.00
$66.55$16,637.50
$62.84$62,840.00
Need more?
Sign in to add projects and notes