Reference Only
BK/GMT-4A
Industrial & Electrical Fuses 125VAC/60VDC 4A White/Brown
Datasheet
BK-GMT-4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 60 VDC | |
| Interrupt Rating | 300 A | |
| Termination Style | Quick Connect | |
| Class | Class gG Fuses | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Series | GMT | |
| Height | 0.127 in | |
| Length | 0.81 in | |
| Subcategory | Fuses | |
| Width | 0.585 in | |
| Part # Aliases | GMT-4A BK-GMT-4A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.80 | $78.00 | |
| $7.72 | $386.00 | |
| $7.65 | $765.00 | |
| $5.57 | $1,671.00 | |
| $5.52 | $2,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes