Reference Only
BK/GMT-10A
Industrial & Electrical Fuses 10A 125V FAST ACTING
Datasheet
BK-GMT-10A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 60 VDC | |
| Interrupt Rating | 450 A | |
| Termination Style | Quick Connect | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Series | GMT | |
| Height | 0.127 in | |
| Length | 0.81 in | |
| Subcategory | Fuses | |
| Width | 0.585 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,860In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.89 | $48.90 | |
| $4.07 | $203.50 | |
| $3.78 | $378.00 | |
| $3.74 | $935.00 | |
| $3.09 | $1,545.00 | |
| $2.88 | $2,880.00 | |
| $2.85 | $5,700.00 | |
| $2.82 | $11,280.00 |
Need more?
Sign in to add projects and notes