Reference Only
BK/CBP-25BA
Circuit Breakers PLASTIC TYPE 1 STUD MOUNT 25A
Datasheet
BK-CBP-25BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CBP-BA | |
| Product | Circuit Breakers | |
| Type | Heavy Duty | |
| Current Rating | 25 A | |
| Voltage Rating DC | 14 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Bracket Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.52 | $47.04 | |
| $19.60 | $980.00 | |
| $16.64 | $1,664.00 | |
| $16.46 | $3,292.00 | |
| $16.29 | $6,516.00 | |
| $16.12 | $12,896.00 | |
| $15.95 | $25,520.00 |
Need more?
Sign in to add projects and notes