Reference Only

BK/ATM-5

Automotive Fuses 5A 32V FAST ACTING

Manufacturer:

Mfr Part:
BK-ATM-5

TTI Part:
BK/ATM-5

EDA / CAD Models

Alternate Part Number

0297005.WXNV

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupATM
ProductBlade Fuses
Current Rating5 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorBrown (Tan)
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesATM
PackagingBulk
Height3.81 mm
Length10.92 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMiniature Blade Fuse with/without Indication
Width8.81 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

43,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.78$78.00
$0.76$380.00
$0.745$745.00
$0.737$1,105.50
$0.728$1,820.00
$0.543$2,715.00
Need more?

Associated Parts

HHM Eaton

Eaton

Fuse Holder INLINE w/BODY +COVER FOR MINI FUSES
Sign in to add projects and notes