Reference Only

BK/ATC-30

Automotive Fuses 30A 32V FAST ACTING BULK

Manufacturer:

Mfr Part:
BK-ATC-30

TTI Part:
BK/ATC-30

EDA / CAD Models

Alternate Part Number

0287030.PXCN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupATC
ProductBlade Fuses
Current Rating30 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorGreen
Indicator StyleElement Window
SeriesATC
PackagingBulk
Height5.25 mm
Length19.3 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeBlade Fuse with/without Indication
Width12.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

101,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.93$93.00
$0.91$273.00
$0.89$445.00
Need more?

Associated Parts

BK/HHD Eaton

Eaton

Fuse Holder For AutoFuse
Sign in to add projects and notes