
BK/5682-11
Cartridge Fuses FUSE CLIP
Datasheet
BK-5682-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | 5000 | |
| Product | Fuse Clips | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Subcategory | Fuses | |
| Type | With Mounting Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,470In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.24 | $82.40 | |
| $6.87 | $343.50 | |
| $6.80 | $680.00 | |
| $6.73 | $1,682.50 | |
| $6.12 | $3,060.00 | |
| $4.58 | $4,580.00 | |
| $4.53 | $22,650.00 | |
| $4.49 | $44,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes