Reference Only
ATM-20
Automotive Fuses 20A 32V FAST ACTING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Current Rating | 20 A | |
| Diameter | 10 mm | |
| Fuse Size / Group | 10 mm x 38 mm | |
| Fuse Type | Fast Blow | |
| Interrupt Rating | 1 kA | |
| Length | 38 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Holder | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Product | Blade Fuses | |
| Series | ATM | |
| Subcategory | Fuses | |
| Termination Style | Blade | |
| Voltage Rating AC | 32 VAC | |
| Voltage Rating DC | 32 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $61.20 |
Need more?
Sign in to add projects and notes