Reference Only

ATM-2

Automotive Fuses 2A 32V FAST ACTING

Manufacturer:

Mfr Part:
ATM-2

TTI Part:
ATM-2

EDA / CAD Models

Alternate Part Number

BK/ATM-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / Group10 mm x 38 mm
ProductBlade Fuses
Current Rating2 A
Voltage Rating DC32 VDC
Voltage Rating AC32 VAC
Interrupt Rating100 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesATM
PackagingBulk
Diameter10 mm
Length38 mm
Product TypeAutomotive Fuses
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$4.48$89.60
Need more?
Sign in to add projects and notes