Reference Only

ATM-10

Automotive Fuses 10A 32V FAST ACTING

Manufacturer:

Mfr Part:
ATM-10

TTI Part:
ATM-10

EDA / CAD Models

Alternate Part Number

BK/ATM-10

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / Group10 mm x 38 mm
ProductBlade Fuses
Current Rating10 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesATM
PackagingBulk
Diameter10 mm
Length38 mm
Product TypeAutomotive Fuses
SubcategoryFuses
Voltage Rating AC32 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

852In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.40$6.80
$3.09$15.45
$3.06$30.60
$3.03$60.60
$3.00$90.00
Need more?

My Notes

Sign into see notes.