Reference Only
ATC-3
Automotive Fuses 3A 32V FAST ACTING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Color | Purple/Violet | |
| Current Rating | 3 A | |
| Fuse Size / Group | ATC | |
| Fuse Type | Fast Blow | |
| Height | 5.25 mm | |
| Indicator Style | Element Window | |
| Length | 19.3 mm | |
| Mounting Style | Holder | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Product | Blade Fuses | |
| Series | ATC | |
| Subcategory | Fuses | |
| Termination Style | Blade | |
| Type | Blade Fuse with/without Indication | |
| Voltage Rating DC | 32 VDC | |
| Width | 12.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.98 | $99.60 | |
| $4.92 | $196.80 | |
| $4.86 | $388.80 |
Need more?
Sign in to add projects and notes