Reference Only

ANN-600

Industrial & Electrical Fuses 125VAC 80VDC 2.5kA 600A VFA

Manufacturer:

Mfr Part:
ANN-600

TTI Part:
ANN-600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating600 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC80 VDC
Interrupt Rating2.7 kA
Body StyleFlat Body Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupANN
Indicator StyleElement Window
PackagingBulk
SeriesANN
Length81 mm
SubcategoryFuses
Width22.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$222.92$1,114.60
Need more?
Sign in to add projects and notes