Reference Only

ANL-400

Industrial & Electrical Fuses 32VAC 6kA 400A Non Time Delay

Manufacturer:

Mfr Part:
ANL-400

TTI Part:
ANL-400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating400 A
Voltage Rating AC32 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC80 VDC
Interrupt Rating6 kA
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleElement Window
PackagingBulk
SeriesANL
Length3.19 in
SubcategoryFuses
Width0.88 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.75$189.75
Need more?
Sign in to add projects and notes