Reference Only

ANL-350

Industrial & Electrical Fuses 32VAC 6kA 350A Non Time Delay

Manufacturer:

Mfr Part:
ANL-350

TTI Part:
ANL-350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating350 A
Voltage Rating AC32 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC80 VDC
Interrupt Rating6 kA
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleElement Window
PackagingBulk
SeriesANL
Length81 mm
SubcategoryFuses
Width22.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.06$151.06
$128.79$643.95
$122.73$1,227.30
$121.37$2,427.40
$111.49$5,574.50
$110.38$8,830.40
Need more?
Sign in to add projects and notes