Reference Only
ANL-325
Industrial & Electrical Fuses 32VAC 6kA 325A Non Time Delay
Datasheet
ANL-325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 325 A | |
| Voltage Rating AC | 32 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 80 VDC | |
| Interrupt Rating | 6 kA | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Size / Group | ANL | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Series | ANL | |
| Length | 81 mm | |
| Subcategory | Fuses | |
| Width | 22.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.60 | $938.00 |
Need more?
Sign in to add projects and notes