Reference Only
AMG-200
Automotive Fuses <48VDC 200A Automotive
Datasheet
AMG-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | AMG | |
| Product | Bolt Down Fuses | |
| Current Rating | 200 A | |
| Voltage Rating DC | 70 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Fast Blow | |
| Indicator Style | Element Window | |
| Series | AMG | |
| Packaging | Bulk | |
| Height | 9 mm | |
| Length | 68.4 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | High Amp Stud Mount Fuse | |
| Width | 15.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.63 | $356.30 | |
| $35.27 | $705.40 | |
| $33.66 | $1,683.00 | |
| $31.20 | $3,120.00 | |
| $30.90 | $4,944.00 |
Need more?
Sign in to add projects and notes