Reference Only

AMG-125

Automotive Fuses <48VDC 125A Automotive

Manufacturer:

Mfr Part:
AMG-125

TTI Part:
AMG-125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupMEGA
ProductBolt Down Fuses
Current Rating125 A
Voltage Rating DC70 VDC
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeFast Blow
Indicator StyleElement Window
SeriesAMG
PackagingBulk
Height9 mm
Length68.4 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeHigh Amp Stud Mount Fuse
Width15.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.55$21.55
Need more?

My Notes

Sign into see notes.