Reference Only
ACK-300
Industrial & Electrical Fuses 48VDC 300A Fuse
Datasheet
ACK-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Fuse Size / Group | ACK | |
| Product | Circuit Protection Fuses | |
| Current Rating | 300 A | |
| Voltage Rating DC | 48 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Time-Delay Fuses | |
| Indicator Style | Without Indicator | |
| Series | ACK | |
| Packaging | Bulk | |
| Diameter | 27 mm | |
| Length | 95.25 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.35 | $1,743.50 |
Need more?
Sign in to add projects and notes