Reference Only
ACH-30
Industrial & Electrical Fuses AIRCRAFT LIMITER MS28937-30
Datasheet
ACH-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | ACH | |
| Product | Specialty Fuses | |
| Current Rating | 30 A | |
| Voltage Rating AC | 208 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 125 VDC | |
| Body Style | Flat Body Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Indicator Style | Mechanical Spring Activated Pin | |
| Packaging | Bulk | |
| Product Type | Aircraft Limiter | |
| Subcategory | Fuses | |
| Type | Aircraft Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $411.89 | $411.89 | |
| $407.80 | $1,223.40 | |
| $403.76 | $2,018.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.