Reference Only
ACH-20
Industrial & Electrical Fuses AIRCRAFT LIMITER MS28937-20
Datasheet
ACH-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 20 A | |
| Voltage Rating AC | 208 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Knife Blade | |
| Class | Class aR Fuses | |
| Indicator Style | Mechanical Spring Activated Pin | |
| Packaging | Bulk | |
| Series | ACH | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead 7439-92-1; Lead Alloying Element |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $543.86 | $543.86 |
Need more?
Sign in to add projects and notes