Reference Only

ACH-10

Industrial & Electrical Fuses AIRCRAFT LIMITER MS28937-10

Manufacturer:

Mfr Part:
ACH-10

TTI Part:
ACH-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesACH
ProductSpecialty Fuses
Current Rating10 A
Voltage Rating AC208 VAC
Fuse TypeFast Blow
Voltage Rating DC125 VDC
Interrupt Rating200 kA
Body StyleFlat Body Blade Fuses
Mounting StyleHolder
Termination StyleKnife Blade
Fuse Size / GroupACH
Indicator StyleMechanical Spring Activated Pin
PackagingBulk
Height25 mm
Length50 mm
Product TypeAircraft Limiter
SubcategoryFuses
TypeAircraft Limiter
Width12.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$359.17$3,591.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.