Reference Only
A3354705
Fuse Clips 1" FUSECLIPS
Datasheet
A3354705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Clips | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
156In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.26 | $38.26 | |
| $37.88 | $75.76 | |
| $37.50 | $187.50 | |
| $37.13 | $371.30 | |
| $36.76 | $588.16 | |
| $36.40 | $910.00 | |
| $36.04 | $1,802.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.