Reference Only
63NHG000B
Industrial & Electrical Fuses 63A 500V GL/GG SIZE 000 DUAL IN
Datasheet
63NHG000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 63 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 200 kA | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | NHG000 | |
| Indicator Style | Dual Indicator | |
| Packaging | Bulk | |
| Series | NHG_B | |
| Height | 41 mm | |
| Length | 78.5 mm | |
| Subcategory | Fuses | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.02 | $150.06 | |
| $45.24 | $271.44 | |
| $43.26 | $519.12 | |
| $42.84 | $1,028.16 | |
| $30.87 | $1,574.37 | |
| $29.42 | $3,000.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes