Reference Only
5TPH
Fuse Holder 5TPH
Datasheet
5TPH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | 5TPH | |
| Product | Fuse Holders | |
| Fuse Size / Group | Class CC | |
| Type | Midget Fuse | |
| Mounting Style | Panel Mount | |
| Number of Poles | 5 Pole | |
| Voltage Rating | 125 VAC, 60 VDC | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Color | Gray | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.42 | $564.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes