Reference Only

5960-07

Fuse Clips Clip For 13/32" Fuse

Manufacturer:

Mfr Part:
5960-07

TTI Part:
5960-07

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
Series5000
TypeWith End Stop
Fuse Size / Group10.3 mm (13/32 in), 5AG, Midget
Mounting StyleScrew, Rivet
Contact PlatingSilver
PackagingBulk
Body MaterialBeryllium Copper
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePin

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.64$364.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes