Reference Only
4164
Fuse Holder 504-4164 125Vac, 80Vdc
Datasheet
4164 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Current Rating | 30 A | |
| Voltage Rating | 125 VAC, 80 VDC | |
| Mounting Style | Panel Mount | |
| Series | 4164 | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Holders | |
| Product | Fuse Blocks | |
| Subcategory | Fuses | |
| Termination Style | Threaded Stud | |
| Type | Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
493In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.94 | $116.94 | |
| $115.77 | $231.54 | |
| $103.50 | $517.50 | |
| $97.20 | $972.00 | |
| $96.23 | $1,539.68 |
Need more?
Sign in to add projects and notes