Reference Only
2A0660
Fuse Holder Accessories 2A0660
Datasheet
2A0660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | HEC, HEG, HEH | |
| Product | Boots | |
| Fuse Size / Group | SC | |
| Type | Insulating Single Conductor | |
| For Use With | Fuse Holders, HEC, HEG, HEH | |
| Packaging | Bulk | |
| Body Material | Thermoset | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.21 | $71.05 |
Need more?
Sign in to add projects and notes