24TDMEJ25 Bussmann / Eaton

24TDMEJ25

Industrial & Electrical Fuses 24KV 25A 2"DIN BROWN RESIN SEAL

Manufacturer:

Mfr Part:
24TDMEJ25

TTI Part:
24TDMEJ25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesTDMEJ
ProductMedium Voltage Fuses
Current Rating25 A
Voltage Rating AC24 kVAC
Termination StyleCartridge (Non Standard)
Indicator StyleStriker Pin
PackagingBulk
Product TypeMedium Voltage DIN Dimensioned IEC Fuse
SubcategoryFuses
TypeFuse Link, Back Up

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8535100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5
On Order
5 expected 18-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$554.32$554.32
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.