Reference Only

1A1837

Fuse Clips 1A1837

Manufacturer:

Mfr Part:
1A1837

TTI Part:
1A1837

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
TypeMedium Voltage E-Rated
Fuse Size / Group19.1 x 5.1 mm (ATO , ATC)
Mounting StyleThrough Hole
Current Rating30 A
PackagingBulk
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePin
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$23.02$230.20
Need more?

My Notes

Sign into see notes.