Reference Only
170M8611
Industrial & Electrical Fuses 1100A 1kV 3BKN/75 AR UR
Datasheet
170M8611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 1.1 kA | |
| Voltage Rating AC | 690 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Threaded | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | 170M | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,935.71 | $1,935.71 | |
| $1,613.09 | $3,226.18 | |
| $1,597.12 | $6,388.48 | |
| $1,581.31 | $9,487.86 | |
| $1,565.65 | $15,656.50 | |
| $1,550.15 | $24,802.40 | |
| $1,534.80 | $39,904.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes