
170M7342
Industrial & Electrical Fuses FUSE 1250A 690V 4BKN/65 AR
Datasheet
170M7342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Fuse Type | Fast-Acting Fuses | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | 170M | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,146.97 | $4,146.97 | |
| $3,474.51 | $6,949.02 | |
| $3,440.10 | $13,760.40 | |
| $3,406.03 | $27,248.24 | |
| $3,372.29 | $53,956.64 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.