
170M7083
Industrial & Electrical Fuses 2500A 690V 4BKN/65 AR UC
Datasheet
170M7083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 2.5 kA | |
| Voltage Rating AC | 690 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Melting I2t | 1,200,000 A2s | |
| Termination Style | Threaded | |
| Class | Class aR Fuses | |
| Fuse Size / Group | 170M | |
| Packaging | Bulk | |
| Series | 170M Type BKN | |
| Height | 67 mm | |
| Length | 105 mm | |
| Subcategory | Fuses | |
| Width | 105 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,086.08 | $5,086.08 | |
| $4,238.40 | $8,476.80 | |
| $4,196.44 | $16,785.76 | |
| $4,154.89 | $24,929.34 | |
| $4,113.75 | $65,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes