Reference Only

170M6014

Industrial & Electrical Fuses 1kA 690V 3/80 AR UC

Manufacturer:

Mfr Part:
170M6463

TTI Part:
170M6014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating1 kA
Voltage Rating AC690 VAC
Fuse TypeFast-Acting Fuses
Termination StyleBolt Down
ClassClass aR Fuses
PackagingBulk
Series170M Type 80
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,217.73$1,217.73
$1,205.67$3,617.01
$1,193.73$7,162.38
$1,181.91$14,182.92
$1,170.21$28,085.04
$1,158.63$55,614.24
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes