170M5463 Bussmann / Eaton

170M5463

Industrial & Electrical Fuses 700A 690V 2BKN/50 AR UC

Manufacturer:

Mfr Part:
170M5463

TTI Part:
170M5463

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating700 A
Voltage Rating AC690 VAC
Fuse TypeFast-Acting Fuses
Termination StyleThreaded
ClassClass aR Fuses
PackagingBulk
Series170M Type BKN
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$912.16$5,472.96
Need more?
Sign in to add projects and notes