Reference Only

170M4015

Industrial & Electrical Fuses 550A 690V 1/80 AR UC

Manufacturer:

Mfr Part:
170M4015

TTI Part:
170M4015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating550 A
Voltage Rating AC690 VAC
Fuse TypeFast-Acting Fuses
Termination StyleBolt Down
ClassClass aR Fuses
PackagingBulk
Series170M Type 80
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$673.09$673.09
$666.42$1,999.26
$659.82$3,958.92
$653.29$7,839.48
$646.82$15,523.68
$640.42$30,740.16
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.