Reference Only

170M1762

Industrial & Electrical Fuses 750V 00FU/70 AR CU 350A

Manufacturer:

Mfr Part:
170M1762

TTI Part:
170M1762

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating350 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC750 VDC, 800 VDC
Interrupt Rating50 kA
Termination StyleBlade
ClassClass aR Fuses
Fuse Size / Group000
Indicator StyleWithout Indicator
PackagingBulk
Series170M
Height24 mm
Length54 mm
SubcategoryFuses
Width36.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 88 / Multiples: 1)
Quantity Unit PriceExt. Price
$543.23$47,804.24
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes