Reference Only
170M1566D
Industrial & Electrical Fuses 80A 690V aR DIN 000 HSDNH
Datasheet
170M1566D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 80 A | |
| Voltage Rating AC | 690 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 200 A | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Fuse Size / Group | HSDI | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | 170M-D | |
| Length | 78.5 mm | |
| Subcategory | Fuses | |
| Width | 20.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.16 | $770.80 | |
| $152.63 | $1,526.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes