Reference Only
170M1372
Industrial & Electrical Fuses 315A 690V 000/80 AR UC
Datasheet
170M1372 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 315 A | |
| Voltage Rating AC | 690 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 200 A | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Fuse Size / Group | DIN 43 | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | 170M Type 80 | |
| Length | 100 mm | |
| Subcategory | Fuses | |
| Width | 54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $318.72 | $318.72 | |
| $265.60 | $1,328.00 | |
| $238.70 | $2,387.00 | |
| $234.10 | $4,682.00 | |
| $231.78 | $9,271.20 | |
| $226.68 | $22,668.00 | |
| $224.44 | $35,910.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes