Reference Only

170H3006

Fuse Holder Accessories BASE CA110 1250A 1400V UR 43653

Manufacturer:

Mfr Part:
170H3006

TTI Part:
170H3006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
Series170H
ProductFuse Holders
PackagingBulk
Current Rating1.25 kA
Number of Poles1 Pole
Product TypeFuse Accessories
SubcategoryFuses
Voltage Rating1.4 kV

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$641.10$641.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes