Reference Only
170H1007
Fuse Holder Accessories BASE 00/80 400A 1kV UR 43653
Datasheet
170H1007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | 170H | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Typower ZILOX | |
| Type | Fuse Base | |
| Packaging | Bulk | |
| Current Rating | 400 A | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 1 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.56 | $562.68 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.