Reference Only
16370-3
Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block
Datasheet
16370-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 3 Position | |
| Pitch | 1.62 in | |
| Current Rating | 310 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 2 AWG | |
| Type | Power Distribution Block | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Series | 16x | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $841.35 | $12,620.25 |
Need more?
My Notes
Sign into see notes.