Reference Only
16370-2
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block
Datasheet
16370-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Current Rating | 310 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 2 AWG | |
| Type | Wire-to-Board | |
| Mounting Style | SMD/SMT | |
| Color | Black | |
| Series | 16x | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $351.98 | $351.98 | |
| $347.15 | $1,041.45 | |
| $343.71 | $1,718.55 | |
| $340.31 | $3,403.10 | |
| $336.94 | $6,064.92 | |
| $333.60 | $12,009.60 | |
| $330.30 | $23,781.60 | |
| $327.03 | $47,092.32 |
Need more?
Sign in to add projects and notes