16220-1 Bussmann / Eaton

16220-1

Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block

Manufacturer:

Mfr Part:
16220-1

TTI Part:
16220-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions1 Position
Pitch0.81 in
Current Rating175 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max4 AWG
TypeWire-to-Board
Mounting StyleSMD/SMT
Series16x
PackagingBulk
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.50$3,240.00
Need more?

My Notes

Sign into see notes.