Reference Only

160NHG00B

Industrial & Electrical Fuses 160A 500V GL/GG SIZE 00 DUAL IN

Manufacturer:

Mfr Part:
160NHG00B

TTI Part:
160NHG00B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating160 A
Voltage Rating AC500 VAC
Termination StyleKnife Blade
ClassClass gG Fuses
Fuse Size / GroupNH00
Indicator StyleDual Indicator
PackagingBulk
SeriesNHG_B
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$23.80$71.40
$23.56$141.36
$23.33$279.96
$23.10$485.10
$22.87$1,166.37
$22.64$2,309.28
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes