Reference Only

16000-4

Barrier Terminal Blocks 4P 600VAC/DC Pwr Dist Block

Manufacturer:

Mfr Part:
16000-4

TTI Part:
16000-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Current Rating175 A
Voltage Rating600 V
Wire Gauge Min8 AWG
Wire Gauge Max2/0 AWG
TypePower Distribution Block
Mounting StylePanel Mount
ColorBlack
Series16x
PackagingBulk
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$257.46$257.46
$202.22$2,022.20
$200.22$4,805.28
$198.24$9,515.52
$196.27$19,627.00
$194.33$48,582.50
Need more?

My Notes

Sign into see notes.