Reference Only

15ET

Industrial & Electrical Fuses 15A 690VAC TYPE T

Manufacturer:

Mfr Part:
15ET

TTI Part:
15ET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating15 A
Voltage Rating AC500 VAC
Termination StyleBolt Down
ClassClass aR Fuses
Fuse Size / GroupBS88
Indicator StyleWithout Indicator
PackagingBulk
SeriesET
Diameter19.1 mm
Length77 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.17$157.17
$155.61$311.22
$153.49$767.45
$149.54$1,495.40
$148.06$2,368.96
Need more?
Sign in to add projects and notes