Reference Only
15CLPT-1
Industrial & Electrical Fuses 15.5KV 1A
Datasheet
15CLPT-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 1 A | |
| Voltage Rating AC | 15 kVAC | |
| Fuse Type | Medium Blow Fuses | |
| Termination Style | Clip | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | CLPT | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $744.34 | $744.34 | |
| $716.87 | $1,433.74 | |
| $709.77 | $2,129.31 | |
| $685.12 | $3,425.60 | |
| $678.33 | $5,426.64 | |
| $671.62 | $10,745.92 |
Need more?
Sign in to add projects and notes