Reference Only

14004-3

Barrier Terminal Blocks 3P 600V 90A Barrier Terminal Block

Manufacturer:

Mfr Part:
14004-3

TTI Part:
14004-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch12.7 mm
Current Rating90 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max4 AWG
TypeWire-to-Board
Number of Rows2 Row
Mounting StylePanel Mount
PackagingBulk
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.21$432.10
Need more?
Sign in to add projects and notes