Reference Only
11725-3
Barrier Terminal Blocks 3P Magnum Quick Cnct Pwr Dist Blk
Datasheet
11725-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Termination Style | Quick Connect | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Current Rating | 70 A | |
| Number of Positions | 3 Position | |
| Number of Rows | 2 Row | |
| Pitch | 17.3 mm | |
| Product Type | Barrier Terminal Blocks | |
| Series | 11725 | |
| Subcategory | Terminal Blocks | |
| Type | Power Distribution Block | |
| Voltage Rating | 600 V | |
| Wire Gauge Max | 2 AWG | |
| Wire Gauge Min | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 96 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.99 | $9,983.04 |
Need more?
Sign in to add projects and notes